• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Pyropen Piezo Gas soldering iron 500 °C 2 h + gas bottle, + soldering tip, + piezo ignition 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller T0051605999 butane gas operated professional line soldering iron, self-ignition, +250 to +500 °C.

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas soldering iron

Max. temperature

500 °C

Gas content

75 ml

Weight

0.5 kg

Max. operating time

2 h

Soldering iron features

+ gas bottle

+ soldering tip

+ piezo ignition

Solder tip type

Chisel-shaped

Min. temperature

250 °C

Documents & Downloads

Datasheet

Datasheet 2372561 Weller Pyropen Piezo Gas soldering iron 500 °C 2 h + gas bottle, + soldering tip, + piezo ignition 1 pc(s)

Security datasheet

Security datasheet 2372561 Weller Pyropen Piezo Gas soldering iron 500 °C 2 h + gas bottle, + soldering tip, + piezo ignition 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Weller T0051605999 butane gas operated professional line soldering iron, self-ignition, +250 to +500 °C.

This text is machine translated.

Features

  • Set in metal box
  • Lightweight and fully portable
  • Ready to use in 30 seconds
  • Replaceable soldering tips from the 70-x family
  • With piezo ignition

Scope of delivery

  • Incl. T0051614299 - 70-01-52 Hot air nozzle Ø 4.9 mm
  • T0051612199 - 70-01-02 Chisel-shaped soldering tip 3.0 mm
  • T0051615699 - 7040U Metal box
  • T0051616099 - Gas bottle RB-TS Gas refill bottle 75 ml (42 g), for all Pyropen gas soldering irons
  • T0051615999 - 70-01-55 Reflector attachment for shrink work Ø 6.0 mm, width 18.0 mm

What kind of Gas Soldering Irons are you looking for?