• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller LT-1L Soldering tip Long, tapered Tip size 0.2 mm Tip length 26 mm Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Long, tapered

Product type

Soldering tip

Compatible with

Weller

Type

LT-1L

Compatible with (details)

Weller MLR 80 soldering iron

WSP 80

MPR 80

Tip size

0.2 mm

Tip length

26 mm

Width

0.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588039 Weller LT-1L Soldering tip Long, tapered Tip size 0.2 mm Tip length 26 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 588039 Weller LT-1L Soldering tip Long, tapered Tip size 0.2 mm Tip length 26 mm Content 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)