• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Particulate filter (L x W x H) 270 x 270 x 5 mm 10-piece 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Particulate filter

Dim

(L x W x H) 270 x 270 x 5 mm

Weight

65 g

Content

10 pc(s)

Compatible with

Weller

Compatible with

Zero Smog fume extractor

Width

270 mm

Height

5 mm

Length

270 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177673 Weller Particulate filter (L x W x H) 270 x 270 x 5 mm 10-piece 10 pc(s)

Description

Fine dust filter F7 for WFE 2S, Zero Smog 4V, 10 pieces

This text is machine translated.

More interesting products

(*All information is plus legal VAT)