• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller R10 Hot air nozzle Hot air nozzles Tip size 2.5 mm Tip length 50 mm Content 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Hot air nozzles

Product type

Hot air nozzle

Compatible with

Weller

Type

R10

Compatible with (details)

Weller hot air pencil HAP 200 1/HAP

Tip size

2.5 mm

Tip length

50 mm

(Ø)

2.5 mm

Type

Hot air nozzle, straight dia. 2.5 mm R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830682 Weller R10 Hot air nozzle Hot air nozzles Tip size 2.5 mm Tip length 50 mm Content 1 pc(s)

Description

Hints

This text is machine translated.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)