• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTM 013 S Soldering tip Chisel-shaped Tip size 1.3 mm Tip length 19.0 mm Content 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller RT Micro soldering tip, chisel 1.3 mm x 0.4 mm

  • Handles all standard applications. A tool for all soldering needs.
  • Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
  • Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
  • Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
  • One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.

Technical specifications

  • 1.3 x 0.4
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Weller

Type

RTM 013 S

Compatible with (details)

WXMP | | WMRP

Tip size

1.3 mm

Tip length

19.0 mm

Documents & Downloads

Datasheet

Datasheet 2177697 Weller RTM 013 S Soldering tip Chisel-shaped Tip size 1.3 mm Tip length 19.0 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177697 Weller RTM 013 S Soldering tip Chisel-shaped Tip size 1.3 mm Tip length 19.0 mm Content 1 pc(s)

Information

Information 2177697 Weller RTM 013 S Soldering tip Chisel-shaped Tip size 1.3 mm Tip length 19.0 mm Content 1 pc(s)

Description

Powerful active RT Micro soldering tip for micro and standard components, covering a wide range of applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)