• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTM 025 K MS Soldering tip Chisel-shaped Tip length 19 mm Content 1 pc(s)

1/9
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Weller RT Micro soldering tip, 2.5 mm blade, MIL-SPEC

  • Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools

Technical specifications

  • Chisel-shaped : 2.5 x 0.3
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Weller

Type

RTM 025 K MS

Compatible with (details)

WXMP MS | | WMRP MS

Tip length

19 mm

Documents & Downloads

Datasheet

Datasheet 2177709 Weller RTM 025 K MS Soldering tip Chisel-shaped Tip length 19 mm Content 1 pc(s)

Datasheet 2177709 Weller RTM 025 K MS Soldering tip Chisel-shaped Tip length 19 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177709 Weller RTM 025 K MS Soldering tip Chisel-shaped Tip length 19 mm Content 1 pc(s)

Description

Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components covers a wide range of applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)