• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTMS 010 S MS Soldering tip Chisel-shaped Tip size 1 mm Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 40 W, 12 V
Tip shape

Chisel-shaped

Product type

Soldering tip

Compatible with

Weller

Compatible with

WXMPS MS soldering iron

Type

RTMS 010 S MS

Tip size

1 mm

Documents & Downloads

Datasheet

Datasheet 2632757 Weller RTMS 010 S MS Soldering tip Chisel-shaped Tip size 1 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632757 Weller RTMS 010 S MS Soldering tip Chisel-shaped Tip size 1 mm Content 1 pc(s)

Description

The WXsmart combination hand-held soldering platform offers maximum connectivity and traceability at the highest quality with the patented Total Process Control (TPC) solution. This platform, which fully complies with all IoT standards, is the first hand held soldering station with cybersecurity to prevent costly downtime.As the best networked, monitored and secured hand soldering solution in the world, WXsmart represents the future of soldering!

This text is machine translated.

Features

  • RTMS 010 S MS Chisel-tip 1.0 X 0.3 mmMIL-SPEC (IPC - TM-650 2.5.33)Tool compatibility: For use with the intelligent soldering iron WXMPS MS and the soldering station WXsmartPerfect for all micro and standard applications for micro and standard component sizes:Smart high performance active soldering tips for micro- and standard components: 0504 to 1608 (M to L)Extremely fast heating time of just 5 seconds:The active tip technology (cartridge) from Weller provides for an optimized heat transfer with a maximum power of 40 W at 12 V. The extremely fast heating-up time of 5 seconds provides an excellent heat transfer and recovery time during the soldering process for a continuous work flow at high power. The short distance between the tip and handle ensures maximum precision during soldering.Maximum precision:Short distance from tip to handle and optimized tip shape ensure maximum precision during soldering.Wide assortment of tips for each application:More than 40 intelligent universal solder tip shapes and sizes, which can be connected to a single soldering iron, without the need for additional tools.Unique identification of intelligent soldering tipsThe soldering station WXsmart by Weller automatically identifies each RTMS-soldering tip (cartridge)Complete process control with solder tip locking functionLocked parameters at the soldering tip enable a complete process control and prevent errors in the soldering processFull traceability with solder tip ID number and built-in data storage:Every intelligent soldering tip has an individual serial number for a unique detection. The integrated data storage provides for a complete traceability of the calibration history.Accurate data results with soldering tip offset function:With the help of the soldering tip offset function you can change the reference point of the sensor easily. Simply supplement the measured position offset value and the zero point of the sensor is converted and reset. The soldering tip offset offers a simple way to obtain the best results and achieve the highest accuracy.Fast, safe and simple soldering tip change: Despite hot temperatures, the patented intelligent soldering tips (cartridge) from Weller can be changed quickly without the need for additional tools.Maximum protectionThe RTPS MS, RTMS and RTUS MS smart soldering tips fully comply with the IPC industry standards (IPC-TM-650 2.5.33 metering of electrical overvoltage when soldering hand tools) and are MIL-SPEC compliant. This provides maximum protection for printed circuit boards and components, providing excellent results and keeping operating costs low.

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)