• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller RTU 100 K MS Soldering tip Knife-tip 45° Tip size 10 mm Tip length 27 mm Content 1 pc(s)

1/6
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller RT Ultra soldering tip, 10.0mm blade, MIL-SPEC

  • Optimized heat transfer to the solder joint, stable and constant temperature throughout the entire soldering process. Faster and more efficient soldering for larger components. Best results in demanding applications.
  • Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
  • Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
  • Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
  • Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
  • One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.

Technical specifications

  • Knife tip 45° : 10 x 1.5
Tip shape

Knife-tip 45°

Product type

Soldering tip

Compatible with

Weller

Type

RTU 100 K MS

Compatible with (details)

WXUP MS

Tip size

10 mm

Tip length

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2177760 Weller RTU 100 K MS Soldering tip Knife-tip 45° Tip size 10 mm Tip length 27 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2177760 Weller RTU 100 K MS Soldering tip Knife-tip 45° Tip size 10 mm Tip length 27 mm Content 1 pc(s)

Description

Powerful active soldering tip RT Ultra MIL-SPEC for robust applications and large components

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)