• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller T0051403699 Tray (L x W) 900 mm x 600 mm 1 Set

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller T0051403699 Antistatic ESD Premium Table soldering mat set with wristband and spiral cable

  • Set comprising of solder mat and antistatic earthing band (wrist band + 2.4 m spiral cable)Large working surface - 600 mm x 900 mmSuitable for left- and right-handed peopleIncluding two 10 mm button plugsResistant to heat, soldering, chemicals and oilLong-life - permanently flexible, abrasion-proof and comfortableTested - RoHS compliantEye-friendly - the anti-glare surface simplifies the work on the matESD - Double-layered bench mat (conducting/conducting)Leakage resistance - 106 - 108 Ohm

Technical specifications

Product type

Tray

Type

Colour: Blue

Dim

(L x W) 900 mm x 600 mm

Width

600 mm

Length

900 mm

Documents & Downloads

Datasheet

Datasheet 2619295 Weller T0051403699 Tray (L x W) 900 mm x 600 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2619295 Weller T0051403699 Tray (L x W) 900 mm x 600 mm 1 Set

Description

Set comprising of ESD-soldering mat and ESD-wristband and 2.4 m spiral cable. The Weller soldering mats are resistant to heat and solder and have a pleasant anti-reflective surface, two 10 mm buttons and rounded corners. The wristband offers a high wearing comfort even for hours, is washable, anti-bacterial, with high conductivity and guarantees the derivation of electrical charges and the appropriate treatment of sensitive electronic components.

This text is machine translated.

Features

  • Set comprising of solder mat and antistatic earthing band (wrist band + 2.4 m spiral cable)Size 600 mm x 900 mmIncl. Two 10mm push-button connectionsHeat and solder resistantChemical and oil resistancePermanently elastic, abrasion resistant and comfortableAnti-reflective surface makes working easierTwo-layer ESD bench mat (dissipative/conductive)Typical leakage resistance 106 - 108 ohms

What kind of Soldering accessories are you looking for?

More interesting products

(*All information is plus legal VAT)