• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WE1010 STARTER KIT 230V F/G Soldering kit Digital 85 W 100 - 450 °C + soldering tip

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller WE1010 starter kit 230V F/G

  • Digital 85-W soldering station with powerful 70-W soldering iron WEP 70
  • Ergonomic design and tool-free tip change
  • ESD-safe soldering station, soldering iron and heat-resistant silicone cable
  • Password protection as well as automatic standby and setup-back mode
  • Extensive starter kit including ESD mat set, Xcelite scissors, solder wire, brass wool and desoldering wire
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Top type: ET family
  • Certifications / ESD: ESD-safe
Product type

Soldering kit

Max. power

85 W

Power supply (LOV)

mains-powered

Max. temperature

450 °C

Display

Digital

Dim

(L x W x H) 150 x 120 x 98 mm

Preheat time

28 s

Type

ESD safe, 1 channel

Operating voltage

230 V AC

Weight

3.07 kg

Weight, information

complete

Soldering iron features

+ soldering tip

Width

120 mm

Height

98 mm

Length

150 mm

Min. temperature

100 °C

Documents & Downloads

Datasheet

Datasheet 3864356 Weller WE1010 STARTER KIT 230V F/G Soldering kit Digital 85 W 100 - 450 °C + soldering tip

Security datasheet

Security datasheet 3864356 Weller WE1010 STARTER KIT 230V F/G Soldering kit Digital 85 W 100 - 450 °C + soldering tip

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled

GHS / P Statements

  • P 403+235: Store in a cool and well-ventilated place
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The Weller WE1010 starter kit is the ideal complete solution for professional soldering, prototype construction and electronic repairs. The powerful soldering station heats up quickly to just 28 seconds and has precise temperature stability. The ergonomic 70 W soldering iron allows an efficient and safe working thanks to the tool-less tip change. Through the ESD-safe design, the integrated password protection and the power-saving standby function the set offers highest process safety and longevity in the daily work.

This text is machine translated.

Features

  • Digital temperature control with clear LCD display
  • Intuitive software navigation and 3-button operation Temperature lock and password protection for saving settings
  • Automatic Setback- and Standby-Mode
  • Heat-resistant silicone cable to the soldering iron
  • Ergonomic soldering iron WEP 70 with tool-less tip change

Scope of delivery

  • WE1010 power supply (1-channel, 85 W)
  • Soldering iron WEP 70 (70 W)
  • Safety stand PH 70 with sponge/solder tip set
  • Solder wire WSW SCN M1 (Ø 0.5 mm, 1.5 m)
  • ESD mat set (blue)
  • Xcelite multi-purpose cutter (170MVN, diagonal, w/o wadding)
  • Brass wool with silicone holder
  • Desoldering wire (1.6 m spool, width 2.0 mm)
  • Power cord
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.