• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WSR212 Sicherheitsablage für WXHotAir Hot air soldering

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller WSR212 Sicherheitsablage für WXHotAir Hot air soldering

  • 2-in-1 safety rack with wet and dry cleaning for the hot-air piston WXHAP 200
  • Built-in brass insert (dry cleaning) and sponge holder for optimum service life of the nozzles
  • Flexible, tilting storage angle for ergonomic optimization
  • Robust, heat-resistant design for professional permanent use
  • Safe storage of hot air tool to prevent burns and heat damage

Technical specifications

  • ESD safe
Product type

Hot air soldering

Dim

(L x W x H) 140 x 85 x 90 mm

Type

Safety and Cleaning Tray (2-in-1)

Weight

450 g

Width

85 mm

Height

90 mm

Length

140 mm

Documents & Downloads

Datasheet

Datasheet 3851814 Weller WSR212 Sicherheitsablage für WXHotAir Hot air soldering

Datasheet 3851814 Weller WSR212 Sicherheitsablage für WXHotAir Hot air soldering

User & Safety Instructions

User & Safety Instructions 3851814 Weller WSR212 Sicherheitsablage für WXHotAir Hot air soldering

Description

The Weller WSR212 safety rack was developed especially for the WXHotAir hot air hot air system. It offers a stable and secure hold for the tool and increases the work safety through an integrated contact protection, which prevents unintended burns. Thanks to the practical Stop-and-Go function, an efficient and power-saving operation is supported.

This text is machine translated.

Features

  • Protection against accidental contact
  • Stop-and-go function
  • Stable tool attachment

Scope of delivery

  • 1x Weller WSR212 safety storage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.