• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite 378SMMVN Needle nose pliers 139.7 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 38.1 mm
  • Head thickness 3.2 mm
  • Head width 13.5 mm
  • Jaw type: Smooth
  • Tip size 1.2 mm, 3/64 in
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Needle nose pliers

Manufacturer part #

378SMMVN

Length

139.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760377 Weller Xcelite 378SMMVN Needle nose pliers 139.7 mm

Description

The Weller® Xcelite® Micro Series pliers – smooth jaws have a slim profile for wide range and access in tight spaces.

This text is machine translated.

Features

  • Pliers with slim profile and large range for use in narrow spaces
  • Lightweight for maximum comfort
  • For precise electronics work
  • Smooth jaws
  • High quality carbon steel
  • Anti-glare black surface
  • Light construction
  • ESD protection.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)