• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite ESD Slotted screwdriver Blade width: 4.0 mm Blade length: 101.6 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD-safe: Yes
  • Grip color: Blue
  • Tip size 4.0 mm, 5/32 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Range of use

ESD

Blade width

4.0 mm

Size

5/32"

Blade length

101.6 mm

Length

188.1 mm

Blade Ø

4.0 mm

Material

Cromoly steel

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760617 Weller Xcelite ESD Slotted screwdriver Blade width: 4.0 mm Blade length: 101.6 mm

Description

The Weller® Xcelite® 5/32" x 4" slotted ESD-safe ergo screwdriver is ESD-safe, has an ergonomically shaped handle and offers precise technology for every task.

This text is machine translated.

Features

  • Ergonomically shaped handles for ES, lasting high torque with minimum slip and minimal muscle fatigue
  • Shock-resistant composite core in the handle with a soft, non-slip coating
  • ESD-safe Kern for protecting the sensitive components
  • Smooth, break-proof, seamless handle cap for minimal friction between hand and handle when turning the screwdriver
  • Narrow grip handle for comfort and control when screwing
  • Thumb cushion for additional drive transfer to the bottom
  • Satin finish chrome molybdenum shank s for additional durability
  • Specially treated black oxide tips prevent light reflections

More interesting products

(*All information is plus legal VAT)