• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite ESD Slotted screwdriver Blade width: 6.4 mm Blade length: 152.4 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD-safe: Yes
  • Grip color: Blue
  • Tip size 6.4 mm, 1/4 in
  • Packing: Bag packed
  • RoHS-compliant: Yes
Product type

Slotted screwdriver

Range of use

ESD

Blade width

6.4 mm

Size

6.4

Blade length

152.4 mm

Length

247.7 mm

Blade Ø

6.4 mm

Material

Cromoly steel

Material properties

alloyed

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760613 Weller Xcelite ESD Slotted screwdriver Blade width: 6.4 mm Blade length: 152.4 mm

Description

The Weller® Xcelite® 1/4" x 6" slotted ESD-protected ergo-grip driver is ESD-protected, has an ergonomically shaped handle and offers precise technology for every task.

This text is machine translated.

Features

  • Ergonomic handles for durable high torque with minimum slip and minimal muscle fatigue
  • Shock-resistant compound handle core with soft, non-slip coating
  • ESD-safe Kern for protecting the sensitive components
  • Smooth, break-proof, seamless handle cap for minimal friction between hand and handle when turning the screwdriver
  • Narrow pinch grip for comfort and e control
  • Thumb cushion for additional force below
  • Satin finish shafts made of chrome molybdenum alloy steel for additional durability
  • Specially treated black oxide tips prevent light reflections

More interesting products

(*All information is plus legal VAT)