• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite Spline Screwdriver bit 0.076 inch 101.6 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Series 99®
  • Tip size 1.9 mm, 0,076 in
  • Working length approx. 101.6 mm
  • Compatible with: All 99® series handles
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Screwdriver bit

Downforce

Spline

Spanner size (inch)

0.076 inch

Blade length

101.6 mm

Length

102 mm

Blade Ø

1.9 mm

Material

Steel

Material properties

tempered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760579 Weller Xcelite Spline Screwdriver bit 0.076 inch 101.6 mm

Description

The Weller® Xcelite® 0.076" Bristol multi-spline screwdriver blade is part of the 99® series and is designed for optimal performance.

This text is machine translated.

Features

  • High-quality steel blades for optimum performance when screwing
  • Compatible with all Series 99® handles
  • Approximate working length 102 mm
  • Part of the 99® series blades, shafts and handles
  • High-quality steel, hardened and tempered for optimum performance
  • For use with 99® series handles, which have a patented spring clip that holds the shaft while allowing quick and easy insertion and removal