• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller XNT 1S Soldering tip Round Tip size 0.2 mm Tip length 28.5 mm Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Round

Product type

Soldering tip

Compatible with

Weller

Type

XNT 1S

Compatible with (details)

Weller WXP 65 soldering iron

Tip size

0.2 mm

Tip length

28.5 mm

(Ø)

0.20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 588627 Weller XNT 1S Soldering tip Round Tip size 0.2 mm Tip length 28.5 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 588627 Weller XNT 1S Soldering tip Round Tip size 0.2 mm Tip length 28.5 mm Content 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)