• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 401668 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
0.12 Ω
Power rating
5 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.95
-65 %
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 W wire-wound resistor

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.12 Ω

Power rating

5 W

Tolerance ±

5 %

Length

17.5 mm

(Ø)

6.5 mm

Content

1 pc(s)

Dim

(Ø x L) 6.5 mm x 17.5 mm

RoHS-compliant

Yes

Type

401668

Type

axially leaded

Design type

Wire

Documents & Downloads

Datasheet

Datasheet 401668 Weltron 401668 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 401668 Weltron 401668 High power resistor 0.12 Ω Axial lead 5 W 5 % 1 pc(s)

Description

Hints

Note: Unit price per value

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)