• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 401722 High power resistor 0.39 Ω Axial lead 5 W 5 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
0.39 Ω
Power rating
5 W
Content
1 pc(s)
Type
Axial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

507 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.60
-90 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 W wire-wound resistor

Our service for you

Technical specifications

Product type

High power resistor

Type

Axial lead

Resistance

0.39 Ω

Power rating

5 W

Tolerance ±

5 %

Length

17.5 mm

Height

28 mm

(Ø)

6.5 mm

Content

1 pc(s)

Dim

(Ø x H) 6.5 mm x 28 mm

RoHS-compliant

Yes

Type

401722

Type

axially leaded

Design type

Wire

Documents & Downloads

Datasheet

Datasheet 401722 Weltron 401722 High power resistor 0.39 Ω Axial lead 5 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 401722 Weltron 401722 High power resistor 0.39 Ω Axial lead 5 W 5 % 1 pc(s)

Description

Hints

Note: Unit price per value

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)