• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic disc capacitor Radial lead 27 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

Product type
Ceramic disc capacitor
Type
Radial lead
Nominal voltage
500 V
Capacity (elec.)
27 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.07 / piece)
€ 0.24
-71 %
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weltron Ceramic disc capacitor Radial lead 27 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Ceramic disc capacitor

Type

Radial lead

Nominal voltage

500 V

Capacity (elec.)

27 pF

Tolerance ±

5 %

Content

1 pc(s)

(Ø)

5 mm

CS

5.08 mm

Dim

(Ø) 5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

451681

Nominal voltage (details)

500 V

Material

P350-N1000

Documents & Downloads

Datasheet

Datasheet 451681 Weltron Ceramic disc capacitor Radial lead 27 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 451681 Weltron Ceramic disc capacitor Radial lead 27 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)