• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Ceramic disc capacitor Radial lead 33 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

Product type
Ceramic disc capacitor
Type
Radial lead
Nominal voltage
500 V
Capacity (elec.)
33 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.08 / piece)
€ 0.24
-67 %
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic disc capacitor

Type

Radial lead

Nominal voltage

500 V

Capacity (elec.)

33 pF

Tolerance ±

5 %

Content

1 pc(s)

(Ø)

5 mm

CS

5.08 mm

Dim

(Ø) 5 mm

Material

Ceramic

RoHS-compliant

Yes

Type

451690

Nominal voltage (details)

500 V

Material

P350-N1000

Documents & Downloads

Datasheet

Datasheet 451690 Weltron Ceramic disc capacitor Radial lead 33 pF 500 V 5 % (Ø) 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 451690 Weltron Ceramic disc capacitor Radial lead 33 pF 500 V 5 % (Ø) 5 mm 1 pc(s)