• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Electrolytic capacitor SMD 1 µF 50 V DC 20 % (Ø x H) 4 mm x 6 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
1 µF
Nominal voltage
50 V DC
Dim
(Ø x H) 4 mm x 6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

661 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.36
-83 %
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD electrolytic capacitor

Our service for you

Technical specifications

  • Max voltage 1000 V
Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 4 mm x 6 mm

Capacity (elec.)

1 µF

Nominal voltage

50 V DC

Tolerance ±

20 %

Height

6 mm

(Ø)

4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

426946

Nominal voltage (details)

50 V DC

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 426946 Weltron Electrolytic capacitor SMD 1 µF 50 V DC 20 % (Ø x H) 4 mm x 6 mm 1 pc(s)

Description

Very small dimensions, for general use. (-) polarity marking is a dash.

More interesting products

(*All information is plus legal VAT)