• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron Electrolytic capacitor SMD 100 µF 35 V DC 20 % (Ø x H) 8 mm x 6.5 mm 1 pc(s)

Collection
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
100 µF
Nominal voltage
35 V DC
Dim
(Ø x H) 8 mm x 6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3945 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.14 / piece)
€ 0.97
-86 %
€ 0.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD electrolytic capacitor

Our service for you

Technical specifications

  • Max voltage 1000 V
Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 8 mm x 6.5 mm

Capacity (elec.)

100 µF

Nominal voltage

35 V DC

Tolerance ±

20 %

Height

6.5 mm

(Ø)

8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

427080

Nominal voltage (details)

35 V DC

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 427080 Weltron Electrolytic capacitor SMD 100 µF 35 V DC 20 % (Ø x H) 8 mm x 6.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 427080 Weltron Electrolytic capacitor SMD 100 µF 35 V DC 20 % (Ø x H) 8 mm x 6.5 mm 1 pc(s)

Description

Very small dimensions, for general use. (-) polarity marking is a dash.

More interesting products

(*All information is plus legal VAT)