• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron WEL3266-Y-102-LF String potentiometer 12-pos, In-line linear 0.25 W 1 kΩ 4320 ° 1 pc(s)

Image similar
Product type
String potentiometer
Resistance
1 kΩ
Resistance characteristic
linear
Power rating
0.25 W
Mechanical angle
4320 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

String potentiometer

Potentiometer features

12-pos

In-line

Resistance

1 kΩ

Resistance characteristic

linear

Power rating

0.25 W

Mechanical angle

4320°

Connection

Print

Operation type

top

Min. temperature

-55 °C

Max. temperature

+125 °C

Tolerance ±

10 %

Width

6.75 mm

Height

6.75 mm

Dim

(W x H x D) 6.75 x 6.75 x 4.6 mm

Content

1 pc(s)

Type

WEL3266-Y-102-LF

RoHS-compliant

Yes

Depth

4.6 mm

Documents & Downloads

Datasheet

Datasheet 446817 Weltron WEL3266-Y-102-LF String potentiometer 12-pos, In-line linear 0.25 W 1 kΩ 4320 ° 1 pc(s)