
Number
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Ratcheting crowfoot wrench SW 11 mm
Technical specifications
- Product type
Ratcheting crowfoot wrench
- Spanner size
11 mm
- No. of teeth
80
- Length
165 mm
- Material
Cromoly steel
- Material properties
nickel-chrome plating
- Width
50 mm
- Height
30 mm
- Weight
0.11 kg
Other
95 kg/m
245 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1518160 Wera 05020066001 Joker Switch Ratcheting crowfoot wrench 11 mm
Description
The Joker masters wrench tasks quickly and precisely in almost any conceivable situation. Fine tooth ratchet with extraordinary high of 80 teeth and shift lever for easy change of direction. The special forged geometry combined with high performance chrome molybdenum steel and nickel-chrome coating ensure a long service life, high durability and dependable protection against corrosion. With color identification and eingeschmiedeter size specification for easy to find the desired joker.
Features
- Holding function with metal plate in jaw
- integrated end stop
- double-hex geometry
- nickel-chrome coating for high corrosion protection
- Color-coded
- Ring Page 15° cranked.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































