• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05059490001 800/4 Z Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 6.5 mm 89 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted - deep hole bit - 89 mm

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

89 mm

Material

Tool steel

Material properties

hardened

alloyed

Downforce

Slot

Content

1 pc(s)

Shape

F 6.3

Size

6.5 mm

Blade thickness

1.2 mm

Blade width

6.5 mm

Size

6,5 x 1,2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813162 Wera 05059490001 800/4 Z Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 6.5 mm 89 mm

Description

Tough Wera bits for slotted screws, for universal use. 1/4" hexagonal, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)