• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 800/2 Z Slot drive bit 10 mm Tool steel hardened, alloyed D 8 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 12.99
-31 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

800/2 Z Bits

  • For slotted screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the drive tip
  • 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8
  • Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo et al.

Technical specifications

Product type

Slot drive bit

Drive

5/16" (8 mm)

Length

41 mm

Material

Tool steel

Material properties

hardened

alloyed

Width

300 mm

Height

300 mm

Weight

0.019

Dim

(L x W x H) 41 x 300 x 300 mm

Downforce

Slot

Content

1 pc(s)

Shape

D 8

Blade thickness

1.6 mm

Blade width

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360327 Wera 800/2 Z Slot drive bit 10 mm Tool steel hardened, alloyed D 8 1 pc(s)

Description

Application: slotted screws
Drive: 5/16 hexagonal, suitable for holders according to DIN 3126-D8, ISO 1173
Design: hardened, especially suitable for tough screw, for example, in metal sheet or metal

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.78€ 13.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)