• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05059755001 851 / 4 Z PH 1 X 70 MM Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 70 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PH deep hole bit -70 mm

  • For Phillips screws recess
  • Tough, for universal use
  • 1/4" hexagonal drive
  • Suitable for AEG, ARO, Atlas Copco, Biax, black & Decker, Bosch, Buckeye Tools, etc.
  • Prevents premature breakage of the driving tip.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

70 mm

Material

Tool steel

Material properties

alloyed

hardened

Downforce

Phillips

Content

1 pc(s)

Shape

F 6.3

Size

PH 1

Blade width

4.5 mm

Standards

DIN 5260, ISO 8764

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828486 Wera 05059755001 851 / 4 Z PH 1 X 70 MM Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 1 70 mm

Description

High-quality bits for Phillips screws. Tough, for universal use. 1/4" hexagon, suitable for holders according to DIN ISO 1173-F 6.3.

This text is machine translated.

Scope of delivery

  • 851/4 Z bits, PH 1 x 70 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)