• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05072449001 867/1 Z TORX® DIY 100 SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

867/1 Z (100 pieces TX25/25) large quantity package TORX bits

  • Six-pointed star bolt within a circle.

Technical specifications

Product type

TX bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Tool steel

Material properties

alloyed

hardened

Weight

524 g

Downforce

TX

Content

100 pc(s)

Shape

D 6.3

Size

TX 25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2637800 Wera 05072449001 867/1 Z TORX® DIY 100 SiS TX bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: TX TX 25 25 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.