
Number
Total (€ 4.49 / piece)
€ 4.49
incl. VAT
Only 2 Piece(s) available
Highlights & Details
851/1 BDC PH crosshead PH 2 bit
- For Phillips screws
- The BiTorsion zone absorbs peak loads
- Enhanced service life
- Diamond coating reduces the danger of the bit to slip out of the screw head
- Suitable for Bosch, Fein, Holz-Her, Lecureux, Metabo et al.
Technical specifications
- Product type
Philips bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
DLC coated
alloyed
- Weight
10.8 g
- Downforce
Phillips
- Content
1 pc(s)
- Shape
D 6.3
- Features
BiTorsion
- Size
PH 2
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816693 Wera 05073333001 851/1 BDC SB SiS Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 2 25 mm
Description
BDC = BiTorsion Diamonad coated. Bit with a softer torsion zone, whereby the hardness of the shaft by about 20% compared to the tip is reduced. This will result in the twisting of the bit tips in the event of load peaks largely avoided, which further increases the service life of the bits. With diamond coating to reduce the risk of skidding. The tiny diamond particles bite when screws formally in the screw without risk of injury.
Features
- BDC bits are absolute premium bits. The machine screw connections that occur frequently for premature wear of the load peaks provide bits or for the destruction of the screw. These load peaks, the screw more productive and more secure minimized
- A Wera BiTorsion bit prevents premature wear. The life of the tool is extended and the productivity when machine screw increases significantly. Larger load peaks are absorbed by the torsion effect of the Bit-Schaftes. This effect is through a targeted special heat treatment after the hardening process of the bits is achieved. Thus the hardness of the shaft toward the tip is reduced.
Scope of delivery
- 851/1 BDC 2x25
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.48*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































