• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05134668001 867/4 Z IP Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 3 IP 50 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 110.00 / piece)
€ 110.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

867/4 Z IP TORX PLUS® bits, 3 IP x 50 mm

  • For TORX PLUS® screws
  • Ductile and tough for hard materials
  • Prevents premature breakage of the tip
  • 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3
  • Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.

Technical specifications

Product type

Torx bit

Drive

1/4" (6.3 mm)

Length

50 mm

Material

Tool steel

Material properties

hardened

alloyed

Downforce

Star

Content

10 pc(s)

Shape

F 6.3

Size

3 IP

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360575 Wera 05134668001 867/4 Z IP Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star 3 IP 50 mm

Description

Hard Wera bits for TORX PLUS® screws. TORX PLUS profiles have an elliptical profile whick makes it possible to increase the size of the six flanks that transfer the torque between the tool and the screw. The force applied by the user is distributed across larger surface area allowing more torque to be transferred and extending the service life of both the screw and the tool. Suitable for hard materials (e.g. sheet steel or metal), prevents premature breakage of the tip. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.