• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05135904001 Drivers DIN 3126-F 6,3, DIN ISO 1173

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

879/4 drivers with internal thread

  • Internal thread insertion tool
  • For hanger bolts and threaded rods
  • With internal thread
  • 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders

Technical specifications

Product type

Drivers

DIN standard

DIN 3126-F 6,3

DIN ISO 1173

Content

1 pc(s)

Length

50 mm

Drive

1/4" (6.3 mm)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360728 Wera 05135904001 Drivers DIN 3126-F 6,3, DIN ISO 1173

Description

Application: stock screws and threaded rods
drive: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
output: internal thread

Hints

This text is machine translated.

What kind of Tap & Die Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)