• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1162 i 05031605001 VDE Phillips screwdriver PH 3 Blade length: 150 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1162 I PH VDE-insulated crosshead screwdriver

  • Insulated VDE blades for safe working with loads up to 1,000 volts
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Chrome-plated
  • With non-roll feature to prevent any rolling away at the workplace
  • Multi-component handle for a high working speed and ergonomic screwdriving

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 3

Blade length

150 mm

Length

262 mm

Handle length

112 mm

Downforce

Phillips

Description

Application: Cross-recess screws, Phillips screws
Blade: insulated, individually tested according to IEC 60900.
Design: bronzed, Black Point tip
handle: Kraftform Comfort with roll-off protection, multi-component

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?