• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1350 PH 05031444001 Workshop Phillips screwdriver PH 2 Blade length: 100 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1350 PH Crosshead Screwdrivers

  • Round blade
  • The Wera Black Point tip provides a precise fit and enhanced corrosion protection
  • Chrome-plated
  • With non-roll feature to prevent any rolling away at the workplace
  • Multi-component handle for a high working speed and ergonomic screwdriving

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 2

Blade length

100 mm

Length

205 mm

Handle length

105 mm

Blade Ø

6 mm

Downforce

Phillips

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360891 Wera 1350 PH 05031444001 Workshop Phillips screwdriver PH 2 Blade length: 100 mm

Description

Application: Cross-recess screws, Phillips screws
Blade: round
design: Micromat, Black Point tip
handle: Kraftform Comfort with roll-off protection, multi-component

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?