• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 165 iS PZ/S # 1 + 2 Electrician, VDE, Electrical & precision engineering Screwdriver set 2-piece

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

165 is PZ/S # 1 + 2 Kraftform Plus Series 100 screwdriver set. With reduced blade diameter

  • With hexagonal roll-off protection against rolling away
  • With reduced blade diameter; combination profile Pozidriv / slot
  • With handle marking for easier finding and sorting of the tool
  • Hard grip zones for high working speed, soft grip zones for high torque transmission

Technical specifications

Product type

Screwdriver set

Range of use

Electrician

VDE

Electrical & precision engineering

Length

250 cm

Weight

240 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2240062 Wera 165 iS PZ/S # 1 + 2 Electrician, VDE, Electrical & precision engineering Screwdriver set 2-piece

User & Safety Instructions

User & Safety Instructions 2240062 Wera 165 iS PZ/S # 1 + 2 Electrician, VDE, Electrical & precision engineering Screwdriver set 2-piece

Description

Wera VDE screwdriver with multi-component Kraftform Plus handle for fast and gentle work: Hard grip zones for high working speed, while soft grip zones guarantee high torque transmission. Combination profile slot and Pozidriv*, especially for use in terminal blocks, fuse boxes, switches, relays. Routine testing in a water bath at 10,000 V for safe working at the approved voltage of 1,000 V. The hexagonal roll-off protection prevents the annoying rolling away at the workplace.

This text is machine translated.

Scope of delivery

  • 1 + 2 Kraftform Plus Series 100 screwdriver set
  • 2x 165 is PZ/S VDE-insulated screwdriver with reduced blade diameter for PlusMinus screws (Pozidriv/slot)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98€ 55.98*

More interesting products

(*All information is plus legal VAT)