
Highlights & Details
Flat-tip, Electronic-Screwdriver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Electrical & precision engineering
- Blade width
1.8 mm
- Blade thickness
0.3 mm
- Blade length
60 mm
- Length
157 mm
- Handle Ø
13 mm
- Handle length
97 mm
- Blade type
Round
- Blade Ø
2.5 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN ISO 8320
- Width
300 mm
- Height
300 mm
- Dim
(Ø x H) 13 mm x 300 mm
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- (Ø)
13 mm
- Handle grip dimensions
(L x Ø) 97 x 13 mm
- Standards
DIN 8320
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825940 Wera 2035 Electrical & precision engineering Slotted screwdriver Blade width: 1.8 mm Blade length: 60 mm DIN ISO 8320
Description
This text is machine translated.
Features
- With Black Point.
Frequently Bought Together
(*All information is plus legal VAT)€ 11.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































