
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
2035 0.4 x 2.0 x 40 mm micro-screw-turning.
- Kraftform micro screwdriver for slotted screws
- The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
- With non-roll feature and free-turning cap
- The Wera Black Point tip provides a precise fit and enhanced corrosion protection
- Particularly indispensable for electronic technicans, opticians, precision engineers et al.
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Electrical & precision engineering
- Blade width
2 mm
- Blade thickness
0.4 mm
- Blade length
40 mm
- Length
137 mm
- Handle length
97 mm
- Blade type
Round
- Blade Ø
2.5 mm
- Material
Tool steel
- Material properties
alloyed
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Handle grip dimensions
97 mm
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 817502 Wera 2035 Electrical & precision engineering Slotted screwdriver Blade width: 2 mm Blade length: 40 mm
Description
Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work.
Features
- Wera Micro screwdriver for fine mechanical screw connections: Precise, powerful, fast and ergonomic screwdriving using the three-zone design with precision, power and quick-twist zones.
- Lightning-fast twisting with the rotating cap and quick-twist zone. No more time-consuming twisting. Power zone for transfer of high release and tightening torques without losing contact with the screw. Precision zone directly above the blade transfers accurate tactile feedback for finding the correct angle of rotation during fine adjustment.
Scope of delivery
- 2035 0.4 x 2.0 x 40 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































