
1/2


Torque monitor
4 mm
Workshop
Hex
65 mm
4 mm
2 Nm
10 %
170 mm
37 mm
105 mm
Hexagonal
4 mm
Tool steel
phosphated
124 g
Multi-purpose tool grip
calibrated
pre-set
2.5 mm
Manufacturer's standards (with certificate)
Black Point tip, handle: Power form with roll-off protection, multi-component
2.5 mm
yes
User & Safety Instructions 824648 Wera 300 Hex Workshop Torque monitor 2 Nm (max)