• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 300 IP Workshop Torque monitor 1.4 - 1.4 Nm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

300 IP torque indicator TORX ® PLUS ® T9

  • Torque indicator for Torx Plus socket screws
  • Black Point tip for enhanced corrosion protection
  • Distinctly audible and noticeable signal when the pre-set torque is reached
  • Non-adjustable and tamperproof
  • Slim hexagonal blade with reduced diameter tip

Technical specifications

Product type

Torque monitor

Range of use

Workshop

Drive

4 mm

Size

9 IP

Torque (min.)

1.4 Nm

Torque (max.)

1.4 Nm

Tolerance ±

10 %

Length

170 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

phosphated

Screwdriver features

Multi-purpose tool grip

pre-set

Spanner size

4 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816795 Wera 300 IP Workshop Torque monitor 1.4 - 1.4 Nm

Description

With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip

Features

  • Wera Torque indicators are preset, cannot be changed and the Pula is protected. Clearly audible and noticeable surprise branches when reaching the torque is provided - no stalling is possible. Loosening torque for loosening seized screws is unlimited. Precision plus/minus 10%. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 300 IP9 IP 1.4 Nm torque screwdriver

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)