User & Safety Instructions 816797 Wera 300 IP Workshop Torque monitor 3 - 3 Nm
Description
With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip
Features
Wera Torque indicators are preset, cannot be changed and the Pula is protected. Clearly audible and noticeable surprise branches when reaching the torque is provided - no stalling is possible. Loosening torque for loosening seized screws is unlimited. Precision plus/minus 10%. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
Scope of delivery
300 IP15IP 3.0 Nm torque screwdriver
Hints
This text is machine translated.
Description
With a fixed torque. Protected against manipulations Slim hex blade. Unlimited loosening torque for loosening fixed screws. Multi-component Kraftform grip
Features
Wera Torque indicators are preset, cannot be changed and the Pula is protected. Clearly audible and noticeable surprise branches when reaching the torque is provided - no stalling is possible. Loosening torque for loosening seized screws is unlimited. Precision plus/minus 10%. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.