• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 3950 PKL 05022713001 Allen Allen key 9/64 inch

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3950 PKL Angle key, imperial, stainless steel

  • L-key for hexagon socket screws
  • Hex-Plus profile to prevent damaged screw heads
  • Stainless steel to prevent extraneous rust
  • Ball-end hexagon on long arm
  • Imperial

Technical specifications

Product type

Allen key

Downforce

Allen

Spanner size (inch)

9/64 inch

Length

130 mm

Blade length

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360918 Wera 3950 PKL 05022713001 Allen Allen key 9/64 inch

Description

Application: Inner Hexagon Bolt
Type: stainless steel
output: Hex-Plus, hexagonal ball head of the long arm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)