• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 454 Imperial HF Allen wrench Spanner size (inch): 3/8 inch Blade length: 150 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

454 HF Hex-Plus cross-grip hex screwdriver with holding function, in inches

  • Cross-grip screwdriver for transmitting particularly large torques and torques
  • With tool finder Take it easy: Color coding according to profiles and size stamping
  • With additional short legs for transferring extremely high torques due to the lever action of the long leg
  • Ergonomic 2-component grip with finger grip recesses and pleasant haptics for very high power transmission and fatigue-free working

Technical specifications

Product type

Allen wrench

Spanner size (inch)

3/8 inch

Blade length

150 mm

Length

150 mm

Blade type

Hexagonal

Material properties

anti-corrosive

Downforce

Allen

Screwdriver features

T-grip

Multi-purpose tool grip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240179 Wera 454 Imperial HF Allen wrench Spanner size (inch): 3/8 inch Blade length: 150 mm

Description

Cross-square screwdriver: The ideal handle shape allows the transmission of particularly high tightening and loosening torques. The ergonomic shape of the grip fills the hand bale well, the fingers lie securely in the soft rounded grip recesses. The whole hand finds contact to the handle and friction losses between hand and handle are avoided. With holding function for a secure hold of the hexagon socket screw on the tool. Special surface coating for high corrosion protection and optimum fitting accuracy in the screw.

This text is machine translated.

Scope of delivery

  • 454 HF cross-grip hex screwdriver Hex-Plus with holding function, imperial, 3/8" x 150 mm

More interesting products

(*All information is plus legal VAT)