User & Safety Instructions 824989 Wera 7400 Workshop Torque screwdriver 1.2 - 3 Nm
Description
Wera torque screwdriver. ESD-safe: Secure protection of components against electrostatic energy and associated damage due to a electrical surface resistance of between 10^6 and 10^9 Ohm. Kraftform handle for a high working speed and ergonomic screwdriving. Adjustable torque with maximum precision. Simple setting of the required torque by hand. Easy-to-read scale value. Distinctly audible and noticeable excess-load signal when the pre-set torque is reached. The Rapidaptor technology makes the tool adaptable since the bits and sockets can be exchanged rapidly. Multi-component Kraftform Plus handle with hard materials to ensure rapid hand repositioning without any danger of the skin sticking to the handle and soft zones to ensure high torque transfer. Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits.
Features
Suitable for 1/4" DIN 3126 C 6.3 and E 6.3 (ISO 1173) hexagon insert bits und Wera Series 1 and 4
Design: Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, non-magnetic
Handle: Kraftform with non-roll feature, multi-component
Scope of delivery
Proof certificate
Hints
This text is machine translated.
Description
Wera torque screwdriver. ESD-safe: Secure protection of components against electrostatic energy and associated damage due to a electrical surface resistance of between 10^6 and 10^9 Ohm. Kraftform handle for a high working speed and ergonomic screwdriving. Adjustable torque with maximum precision. Simple setting of the required torque by hand. Easy-to-read scale value. Distinctly audible and noticeable excess-load signal when the pre-set torque is reached. The Rapidaptor technology makes the tool adaptable since the bits and sockets can be exchanged rapidly. Multi-component Kraftform Plus handle with hard materials to ensure rapid hand repositioning without any danger of the skin sticking to the handle and soft zones to ensure high torque transfer. Suitable for 1/4" DIN ISO 1173-C 6.3 and E 6.3 hexagon insert bits.
Features
Suitable for 1/4" DIN 3126 C 6.3 and E 6.3 (ISO 1173) hexagon insert bits und Wera Series 1 and 4
Design: Rapidaptor rapid-in, rapid-out, rapid-spin, chuck-all and single-hand technology, non-magnetic
Handle: Kraftform with non-roll feature, multi-component