• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 C Impaktor Deep 05004831001 Allen Bits 14 mm 1/2" 14 mm 1/2" (12.5 mm)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 19.69
-24 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Socket wrench set with 1/2" drive, 14 x 83 mm

  • A minimalist icon of a tool with a green stripe, with the text 'Take It Easy Tool Finder' above on a black background.

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

14 mm

Ratchet bits (inch)

1/2"

Size

14 mm

Downforce

Allen

Length

83 mm

Material properties

tempered

Width

42 mm

Weight

169 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2564284 Wera 8790 C Impaktor Deep 05004831001 Allen Bits 14 mm 1/2" 14 mm 1/2" (12.5 mm)

User & Safety Instructions

User & Safety Instructions 2564284 Wera 8790 C Impaktor Deep 05004831001 Allen Bits 14 mm 1/2" 14 mm 1/2" (12.5 mm)

Description


· Robust impactor socket wrench inserts for extremely heavy use · For use with electric or compressed air impact screwdrivers with 12.5 mm = 1/2" drive· Long socket wrenches for low-flying screw joints, also suitable for suitable, protruding threaded rods in narrow spaces· Hexagonal profile for precise and profile-protecting screwing with high power transmission· With Tool Finder Take it easy: Color coding according to size· With cross hole and ring groove for securing locking pin and locking ring of machine-operated toolsLong impactor socket wrench insert for use with electric or compressed air impact screwdrivers with 12.5 mm = 1/2" drive. For use even with deep-lying screw joints and protruding threaded rods. The impactor technology ensures above-average service life even under extreme requirements. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. With hexagonal profile and groove with bore. The hexagonal profile enables the transmission of high forces and puts less strain on the edges of the nut or the screw head than a twelve-edge profile. For external hexagon screws and nuts.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)