• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMC HF 05003732001 Hex head Bits Holder 12 mm 1/2" 1/2" (12.5 mm)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

12 mm

Ratchet bits (inch)

1/2"

Downforce

Hex head

Length

37 mm

Max. length

37 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2725-3

Width

300 mm

Screwdriver features

Holder

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428796 Wera 8790 HMC HF 05003732001 Hex head Bits Holder 12 mm 1/2" 1/2" (12.5 mm)

Description

Socket wrench for hexagonal head screws and nuts. For manual or machine operation (non impact) in accordance with ISO 2725 - Part 3. Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for screws, ball catcher groove and color identification.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)