
Highlights & Details
Slot Schraubmeissel®
- Multi-component Kraftform grip
- Hard grip zones for high work speeds, soft grip zones for high transfer of torque
- The Wera black Point tip offers form-fitting accuracy and optimized corrosion protection
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Workshop
- Blade width
10 mm
- Blade thickness
1.6 mm
- Blade length
175 mm
- Length
287 mm
- Handle Ø
40 mm
- Handle length
112 mm
- Blade type
Hexagonal
- Blade Ø
8 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN 5264-A
DIN ISO 2380
- Width
50 mm
- Height
200 mm
- Dim
(L x W x H) 287 x 50 x 200 mm
- Weight
200 g
- Downforce
Slot
- Screwdriver features
Metal cap
Multi-purpose tool grip
- Type
With impact cap
- Handle grip dimensions
(L x Ø) 112 x 40 mm
- Standards
DIN 5264-A · ISO 2380
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 829412 Wera 932 A Workshop Slotted screwdriver Blade width: 10 mm Blade length: 175 mm DIN 5264-A, DIN ISO 2380
Description
This text is machine translated.
Features
- Black Point
Frequently Bought Together
(*All information is plus legal VAT)€ 44.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































