• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 950/9 Allen key set 9-piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

131 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

950/9 Hex-Plus Multicolor 1 L-key set, metric, BlackLaser, 9teilig

  • Allen key set for Allen screws
  • Hex-Plus allows hexagon socket screws to live longer
  • Angular wrenches are quickly at hand due to their size marking
  • Abrasion-proof grip marking
  • Wear-free clip material for increased durability

Technical specifications

Product type

Allen key set

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

22.4 cm

Material

Plastic

Weight

580 g

Height

100 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1887624 Wera 950/9 Allen key set 9-piece

User & Safety Instructions

User & Safety Instructions 1887624 Wera 950/9 Allen key set 9-piece

Description

L key with plastic casing (SPKL) from grip-friendly round material. The sheath makes working even at low temperatures are pleasant and protects the finger. All the angles are key by their color coding and size identification quickly in hand. The wear-free clip material guarantees a secure hold on the l key and easy removal. For hexagon socket screws.

This text is machine translated.

Scope of delivery

  • 1x 950/9 Hex-Plus Multicolor 1 L-key set, metric, BlackLaser, 9teilig
  • 9x 950 SPKL right-angle wrench multicolor, metric, BlackLaser: 1.5x90, 2.0x101, 3.0x123, 4.0x137, 5.0x154, 6.0x172, 8.0x195, 10.0x224, 2.5 x 112

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98*

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)