User & Safety Instructions 816860 Wera 950 PKL/9 BM SB SiS Allen Allen key set 9-piece
Description
Profiled and frame chrome-plated, hexagonal key. With high corrosion protection. Hex-Plus Advantage: larger surfaces to prevent round twisted screw heads. Lasered size marking on the angle keys. Wear-free clip material for a secure hold of the winkelschlusel at the same time easy removal. Abrasion-resistant size identification for quick access.
Features
Hex-Plus l key from Wera have larger contact surfaces in the screw head, reducing the destructive notch effect on screw heads.
With angle keys are high torques transferable. The Wera Know-how in terms of tolerance arms production, careful choice of materials and sophisticated hard technology guarantees the best possible safety in the workplace. SPKL-Geschonte finger! L key with green plastic casing (SPKL) are made of grip-friendly round material. The sheath makes working even at low temperatures fits comfortably and securely. High corrosion protection due to the special black laser surface treatment. The high-contrast labelling of the tube sheathing helps with the size recognition and makes finding the tools easier. All key are lasered size identification quickly in hand.
Scope of delivery
950 PKL BM 1 x 1.5 x 90
1 x 2.0x100
1 x 2.5x 112
1 x 3.0 x 126
1 x 4.0 x 140
1x 5.0x160
1 x 6.0 x 180
1 x 8.0 x 200
1 x 10.0 x219
Hints
This text is machine translated.
Description
Profiled and frame chrome-plated, hexagonal key. With high corrosion protection. Hex-Plus Advantage: larger surfaces to prevent round twisted screw heads. Lasered size marking on the angle keys. Wear-free clip material for a secure hold of the winkelschlusel at the same time easy removal. Abrasion-resistant size identification for quick access.
Features
Hex-Plus l key from Wera have larger contact surfaces in the screw head, reducing the destructive notch effect on screw heads.
With angle keys are high torques transferable. The Wera Know-how in terms of tolerance arms production, careful choice of materials and sophisticated hard technology guarantees the best possible safety in the workplace. SPKL-Geschonte finger! L key with green plastic casing (SPKL) are made of grip-friendly round material. The sheath makes working even at low temperatures fits comfortably and securely. High corrosion protection due to the special black laser surface treatment. The high-contrast labelling of the tube sheathing helps with the size recognition and makes finding the tools easier. All key are lasered size identification quickly in hand.