• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 9593 05136432001 Tool box (empty) (L x W x H) 380 x 100 x 60 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Textile box torque set for pipe screwing 9558, without tools

  • Textile box for torque-set for pipe screwing 9558
  • Robust, dimensionally stable material
  • Strong Velcro fastener prevents accidental opening and loss of the tool
  • Compact design for space-saving storage
  • Low weight for easy transport
  • Mesh bags keep the tool safe and reliable

Technical specifications

Dim

(L x W x H) 380 x 100 x 60 mm

Product type

Tool box (empty)

Factory colour

Black

Length

380 mm

Height

60 mm

Width

100 mm

Weight

408 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829800 Wera 9593 05136432001 Tool box (empty) (L x W x H) 380 x 100 x 60 mm

Description

Robust textile box for space-saving storage of tools, Ideal for mobile applications, since the material used is light and stable, for torque set for pipe fittings 9558, without tools.

This text is machine translated.

Scope of delivery

  • Textile box torque set for pipe screwing 9558, without tools

Accessories

(*All information is plus legal VAT)