• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 PKL/9 SB SiS Star socket Allen key set 9-piece

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9-piece 967 PKL TORX ® key

  • L-key set for Torx screws
  • Abrasion-resistant size marking
  • BlackLaser surface for enhanced corrosion protection
  • With ball-end on the long arm
  • Wear-free clip material for increased durability

Technical specifications

Product type

Allen key set

Downforce

Star socket

Size

T 8

T 9

T 10

T 15

T 20

T 25

T 27

T 30

T 40

Length

20 cm

Material properties

burnished

Weight

214 g

Screwdriver features

Ball head handle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816862 Wera 967 PKL/9 SB SiS Star socket Allen key set 9-piece

Description

Profiled and frame chrome-plated, hexagonal key. With high corrosion protection. With ball head of the long arm, this gland also in the slightly slanted condition possible. Safe working even in difficult installation situations. Lasered size marking on the angle keys. Wear-free clip material for a secure hold of the winkelschlusel at the same time easy removal. Abrasion-resistant size identification for quick access.

Features

  • Profiled and frame chrome-plated, hexagonal key. With high corrosion protection. With ball head of the long arm, this gland also in the slightly slanted condition possible. Safe working even in difficult installation situations. Lasered size marking on the angle keys. Wear-free clip material for a secure hold of the winkelschlusel at the same time easy removal. Abrasion-resistant size identification for quick access.

Scope of delivery

  • 967 PKL TORX ® 1x TX8 x 76
  • 1 x TX9 x 79
  • 1 x TX 10 x 85
  • 1 x TX 15 x 90
  • 1 x TX 20 x 96
  • 1 x TX 25 x 104
  • 1 x TX 27 x 112
  • 1x TX 30 x 122
  • 1x TX 40 x 132

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)