• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 967 SXL Star Allen key T 15

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star

Size

T 15

Length

123 mm

Screwdriver features

Ball head handle

Blade length

21 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1668518 Wera 967 SXL Star Allen key T 15

Description

Hose-covered Wera Angle key to save the finger. This ergonomic and comfortable grip even at low temperatures. The ball on the long arm allows safe working in TORX screws, even in difficult installation situations. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. Lasered and abrasion-resistant size marked on the l key for quick access.

This text is machine translated.